
DF07F4BN | |
|---|---|
DigiKey Part Number | 4306-DF07F4BN-ND |
Manufacturer | |
Manufacturer Product Number | DF07F4BN |
Description | DF07F4BN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 Position Receptacle Connector Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Bulk | Insulation Color Black, Green |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Features Board Lock, Mounting Flange |
Style Board to Board or Cable | Voltage Rating 500V |
Number of Positions | Applications General Purpose |
Number of Positions Loaded All | Insulation Material Polyamide (PA), Nylon |
Number of Rows 2 | Contact Shape Circular |
Mounting Type Through Hole, Right Angle | Contact Material Copper Alloy |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 23,19536 € | 649,47 € |
| Unit Price without VAT: | 23,19536 € |
|---|---|
| Unit Price with VAT: | 27,60248 € |

