
DF07F3N | |
|---|---|
DigiKey Part Number | 4306-DF07F3N-ND |
Manufacturer | |
Manufacturer Product Number | DF07F3N |
Description | DF07F3N |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 Position Receptacle Connector Through Hole Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Locking Ramp |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating Flash |
Part Status Active | Insulation Color Black, Green |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Features Board Lock |
Number of Positions | Applications General Purpose |
Number of Positions Loaded All | Insulation Material Polyamide (PA), Nylon |
Number of Rows 2 | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 18,09111 € | 651,28 € |
| Unit Price without VAT: | 18,09111 € |
|---|---|
| Unit Price with VAT: | 21,52842 € |

