
DF07F30/AA | |
|---|---|
DigiKey Part Number | 4306-DF07F30/AA-ND |
Manufacturer | |
Manufacturer Product Number | DF07F30/AA |
Description | RECTANGULAR FEMALE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 Position Receptacle Connector Through Hole Gold |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Bulk | Insulation Color Green |
Part Status Active | Insulation Height 0.598" (15.19mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Features Mounting Flange |
Number of Positions | Voltage Rating 500V |
Number of Positions Loaded All | Applications General Purpose |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Mounting Type Through Hole | Contact Shape Circular |
Termination | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 15,94463 € | 653,73 € |
| Unit Price without VAT: | 15,94463 € |
|---|---|
| Unit Price with VAT: | 18,97411 € |

