
DF07F0W2 | |
|---|---|
DigiKey Part Number | 4306-DF07F0W2-ND |
Manufacturer | |
Manufacturer Product Number | DF07F0W2 |
Description | DF07F0W2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 (Power) Position Housing for Female Sockets Connector Green Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Category | Number of Positions 7 (Power) |
Manufacturer Amphenol Positronic | Pitch 0.106" (2.70mm) |
Series | Number of Rows 2 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Female Sockets | Color Green |
Connector Style Backplane | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 15,85000 € | 665,70 € |
| Unit Price without VAT: | 15,85000 € |
|---|---|
| Unit Price with VAT: | 18,86150 € |

