
DF04M00 | |
|---|---|
DigiKey Part Number | 4306-DF04M00-ND |
Manufacturer | |
Manufacturer Product Number | DF04M00 |
Description | DF04M00 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 (2 + 2 Power) Position Housing for Male Pins Connector Black Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Backplane | |
Number of Positions | 4 (2 + 2 Power) | |
Pitch | 0.106" (2.70mm) | |
Number of Rows | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Plug | |
Features | - | |
Color | Black | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 358 | 1,88034 € | 673,16 € |
| Unit Price without VAT: | 1,88034 € |
|---|---|
| Unit Price with VAT: | 2,23760 € |

