
DF04F4N | |
|---|---|
DigiKey Part Number | 4306-DF04F4N-ND |
Manufacturer | |
Manufacturer Product Number | DF04F4N |
Description | DF04F4N |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Locking Ramp |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating Flash |
Part Status Active | Insulation Color Black, Green |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Features Board Lock |
Number of Positions | Applications General Purpose |
Number of Positions Loaded All | Insulation Material Polyamide (PA), Nylon |
Number of Rows 3 | Contact Shape Circular |
Mounting Type Through Hole, Right Angle | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | 13,91234 € | 653,88 € |
| Unit Price without VAT: | 13,91234 € |
|---|---|
| Unit Price with VAT: | 16,55568 € |

