
DF04F0N | |
|---|---|
DigiKey Part Number | 4306-DF04F0N-ND |
Manufacturer | |
Manufacturer Product Number | DF04F0N |
Description | DF04F0N |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 (2 + 2 Power) Position Housing for Female Sockets Connector Black Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Category | Number of Positions 4 (2 + 2 Power) |
Manufacturer Amphenol Positronic | Pitch 0.106" (2.70mm) |
Series | Number of Rows 1 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Female Sockets | Color Black |
Connector Style Backplane | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 3,76509 € | 658,89 € |
| Unit Price without VAT: | 3,76509 € |
|---|---|
| Unit Price with VAT: | 4,48046 € |

