
DF03M0P/AA | |
|---|---|
DigiKey Part Number | 4306-DF03M0P/AA-ND |
Manufacturer | |
Manufacturer Product Number | DF03M0P/AA |
Description | DF03M0P/AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Housing for Male Pins Connector Green Panel Mount Backplane |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Backplane | |
Number of Positions | 3 | |
Pitch | - | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | - | |
Color | Green | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 169 | 3,93136 € | 664,40 € |
| Unit Price without VAT: | 3,93136 € |
|---|---|
| Unit Price with VAT: | 4,67832 € |

