
DF03F00/AA | |
|---|---|
DigiKey Part Number | 4306-DF03F00/AA-ND |
Manufacturer | |
Manufacturer Product Number | DF03F00/AA |
Description | DF03F00/AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Housing for Female Sockets Connector Green Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Backplane | |
Number of Positions | 3 | |
Pitch | - | |
Number of Rows | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | - | |
Color | Green | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 348 | 1,93325 € | 672,77 € |
| Unit Price without VAT: | 1,93325 € |
|---|---|
| Unit Price with VAT: | 2,30057 € |

