Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD78S100T2S | |
|---|---|
DigiKey Part Number | 4306-DD78S100T2S-ND |
Manufacturer | |
Manufacturer Product Number | DD78S100T2S |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 4 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 5 (DD, D) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Wire Gauge 22-30 AWG |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD78S100E20-14 | Amphenol Positronic | 0 | 4306-DD78S100E20-14-ND | 300,56400 € | Parametric Equivalent |
| DD78S100E2S/AA-50 | Amphenol Positronic | 0 | 4306-DD78S100E2S/AA-50-ND | 395,61100 € | Parametric Equivalent |
| DD78S100E6S/AA | Amphenol Positronic | 0 | 4306-DD78S100E6S/AA-ND | 165,05200 € | Parametric Equivalent |
| DD78S100ES-50 | Amphenol Positronic | 0 | 4306-DD78S100ES-50-ND | 327,78800 € | Parametric Equivalent |
| DD78S100T0 | Amphenol Positronic | 0 | 4306-DD78S100T0-ND | 169,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 179,50800 € | 1.795,08 € |
| Unit Price without VAT: | 179,50800 € |
|---|---|
| Unit Price with VAT: | 213,61452 € |

