Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD78M4R600C | |
|---|---|
DigiKey Part Number | 4306-DD78M4R600C-ND |
Manufacturer | |
Manufacturer Product Number | DD78M4R600C |
Description | DD78M4R600C |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Cadmium Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Backset Spacing 0.450" (11.43mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 4 | Voltage Rating 300V |
Mounting Type | Color Blue |
Shell Size, Connector Layout 5 (DD, D) High Density | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyester, Glass Filled |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD78M4B3000 | Amphenol Positronic | 0 | 4306-DD78M4B3000-ND | 113,25000 € | Parametric Equivalent |
| DD78M4B300S | Amphenol Positronic | 0 | 4306-DD78M4B300S-ND | 134,19800 € | Parametric Equivalent |
| DD78M4B300S/AA | Amphenol Positronic | 0 | 4306-DD78M4B300S/AA-ND | 134,19800 € | Parametric Equivalent |
| DD78M4B800S/AA | Amphenol Positronic | 0 | 4306-DD78M4B800S/AA-ND | 118,48100 € | Parametric Equivalent |
| DD78M4R6000 | Amphenol Positronic | 0 | 4306-DD78M4R6000-ND | 111,71300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 136,75900 € | 1.367,59 € |
| Unit Price without VAT: | 136,75900 € |
|---|---|
| Unit Price with VAT: | 162,74321 € |

