Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD78M20GEX | |
|---|---|
DigiKey Part Number | 4306-DD78M20GEX-ND |
Manufacturer | |
Manufacturer Product Number | DD78M20GEX |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Backshell, Cable Clamp, Mounting Hardware, Shielded |
Number of Positions | Voltage Rating 300V |
Number of Rows 4 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 5 (DD, D) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Wire Gauge 22-30 AWG |
Flange Feature Cable Side, Male Jackscrew (4-40) | Contact Material Copper Alloy |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD78M20GE0 | Amphenol Positronic | 0 | 4306-DD78M20GE0-ND | 280,99600 € | Parametric Equivalent |
| DD78M20GE0/AA | Amphenol Positronic | 0 | 4306-DD78M20GE0/AA-ND | 238,18800 € | Parametric Equivalent |
| DD78M20GES | Amphenol Positronic | 0 | 4306-DD78M20GES-ND | 290,13200 € | Parametric Equivalent |
| DD78M20GES/AA | Amphenol Positronic | 0 | 4306-DD78M20GES/AA-ND | 290,13200 € | Parametric Equivalent |
| DD78M20GEX/AA | Amphenol Positronic | 0 | 4306-DD78M20GEX/AA-ND | 238,43100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 238,43100 € | 2.384,31 € |
| Unit Price without VAT: | 238,43100 € |
|---|---|
| Unit Price with VAT: | 283,73289 € |

