
DD78M002000 | |
|---|---|
DigiKey Part Number | 4306-DD78M002000-ND |
Manufacturer | |
Manufacturer Product Number | DD78M002000 |
Description | DD78M002000 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 78 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Housing/Shell (Unthreaded) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style D-Sub, High Density | Operating Temperature -55°C ~ 125°C |
Connector Type Plug for Male Contacts | Mating Cycles 1000 |
Number of Positions 78 | Dielectric Material Polyester, Glass Filled |
Number of Rows 4 | Color Blue |
Shell Size, Connector Layout 5 (DD, D) High Density | Note Contacts Sold Separately |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 59,63091 € | 655,94 € |
| Unit Price without VAT: | 59,63091 € |
|---|---|
| Unit Price with VAT: | 70,96078 € |

