Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD62S202000 | |
|---|---|
DigiKey Part Number | 4306-DD62S202000-ND |
Manufacturer | |
Manufacturer Product Number | DD62S202000 |
Description | DD62S202000 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 4 (DC, C) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Wire Gauge 22-30 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD62S20000 | Amphenol Positronic | 0 | 4306-DD62S20000-ND | 178,29100 € | Parametric Equivalent |
| DD62S20000/AA | Amphenol Positronic | 0 | 4306-DD62S20000/AA-ND | 178,29100 € | Parametric Equivalent |
| DD62S2000C | Amphenol Positronic | 0 | 4306-DD62S2000C-ND | 188,82700 € | Parametric Equivalent |
| DD62S2000S | Amphenol Positronic | 0 | 4306-DD62S2000S-ND | 187,42700 € | Parametric Equivalent |
| DD62S2000S/AA | Amphenol Positronic | 0 | 4306-DD62S2000S/AA-ND | 164,47500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 183,51300 € | 1.835,13 € |
| Unit Price without VAT: | 183,51300 € |
|---|---|
| Unit Price with VAT: | 218,38047 € |

