Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD62M20HE2Z | |
|---|---|
DigiKey Part Number | 4306-DD62M20HE2Z-ND |
Manufacturer | |
Manufacturer Product Number | DD62M20HE2Z |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Backshell, Cable Clamp, Mounting Hardware |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 4 (DC, C) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Wire Gauge 22-30 AWG |
Flange Feature Cable Side, Male Jackscrew (4-40) | Contact Material Copper Alloy |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD62M20ANE0 | Amphenol Positronic | 0 | 4306-DD62M20ANE0-ND | 380,11500 € | Parametric Equivalent |
| DD62M20ANE0/AA | Amphenol Positronic | 0 | 4306-DD62M20ANE0/AA-ND | 313,98500 € | Parametric Equivalent |
| DD62M20ANES | Amphenol Positronic | 0 | 4306-DD62M20ANES-ND | 389,25100 € | Parametric Equivalent |
| DD62M20ANES/AA | Amphenol Positronic | 0 | 4306-DD62M20ANES/AA-ND | 389,25100 € | Parametric Equivalent |
| DD62M20ANEX | Amphenol Positronic | 0 | 4306-DD62M20ANEX-ND | 314,22200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 248,22300 € | 2.482,23 € |
| Unit Price without VAT: | 248,22300 € |
|---|---|
| Unit Price with VAT: | 295,38537 € |

