Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD62M1F00X | |
|---|---|
DigiKey Part Number | 4306-DD62M1F00X-ND |
Manufacturer | |
Manufacturer Product Number | DD62M1F00X |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 4 (DC, C) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Wire Gauge 22-30 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD62M10000 | Amphenol Positronic | 24 | 4306-DD62M10000-ND | 91,00000 € | Parametric Equivalent |
| DD62M10000/AA | Amphenol Positronic | 5 | 4306-DD62M10000/AA-ND | 91,00000 € | Parametric Equivalent |
| DD62M10000/AA-14 | Amphenol Positronic | 0 | 4306-DD62M10000/AA-14-ND | 142,63800 € | Parametric Equivalent |
| DD62M1000C | Amphenol Positronic | 0 | 4306-DD62M1000C-ND | 84,87700 € | Parametric Equivalent |
| DD62M1000C-50 | Amphenol Positronic | 0 | 4306-DD62M1000C-50-ND | 170,82800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 82,52700 € | 825,27 € |
| Unit Price without VAT: | 82,52700 € |
|---|---|
| Unit Price with VAT: | 98,20713 € |




