Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD62M00HT2S/AA | |
|---|---|
DigiKey Part Number | 4306-DD62M00HT2S/AA-ND |
Manufacturer | |
Manufacturer Product Number | DD62M00HT2S/AA |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 62 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Mating Side, Female Screwlock (4-40) |
Series | Features Backshell, Cable Clamp, Mounting Hardware |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Stainless Steel, Passivated |
Connector Style D-Sub, High Density | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 62 | Mating Cycles 1000 |
Number of Rows 3 | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 4 (DC, C) High Density | Color Blue |
Contact Type Signal | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD62M00ANT20 | Amphenol Positronic | 0 | 4306-DD62M00ANT20-ND | 268,35900 € | Parametric Equivalent |
| DD62M00ANT20/AA | Amphenol Positronic | 0 | 4306-DD62M00ANT20/AA-ND | 268,35900 € | Parametric Equivalent |
| DD62M00ANT2S | Amphenol Positronic | 0 | 4306-DD62M00ANT2S-ND | 275,35500 € | Parametric Equivalent |
| DD62M00ANT2S/AA | Amphenol Positronic | 0 | 4306-DD62M00ANT2S/AA-ND | 275,35500 € | Parametric Equivalent |
| DD62M00ANT2X | Amphenol Positronic | 0 | 4306-DD62M00ANT2X-ND | 268,60200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 173,68300 € | 1.736,83 € |
| Unit Price without VAT: | 173,68300 € |
|---|---|
| Unit Price with VAT: | 206,68277 € |

