
M39029/57-354 POSIBAND | |
|---|---|
DigiKey Part Number | 4306-M39029/57-354POSIBAND-ND |
Manufacturer | |
Manufacturer Product Number | M39029/57-354 POSIBAND |
Description | D-SUB CONTACT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 22-30 AWG Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 22-30 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,64668 € | 911,67 € |
| Unit Price without VAT: | 3,64668 € |
|---|---|
| Unit Price with VAT: | 4,33955 € |


