Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD44M10HTZ | |
|---|---|
DigiKey Part Number | 4306-DD44M10HTZ-ND |
Manufacturer | |
Manufacturer Product Number | DD44M10HTZ |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Backshell, Cable Clamp, Mounting Hardware |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Wire Gauge 22-30 AWG |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD44M10ACEX | Amphenol Positronic | 0 | 4306-DD44M10ACEX-ND | 241,69700 € | Parametric Equivalent |
| DD44M10ANT20 | Amphenol Positronic | 0 | 4306-DD44M10ANT20-ND | 254,45100 € | Parametric Equivalent |
| DD44M10ANT20/AA | Amphenol Positronic | 0 | 4306-DD44M10ANT20/AA-ND | 302,04300 € | Parametric Equivalent |
| DD44M10ANT2S | Amphenol Positronic | 0 | 4306-DD44M10ANT2S-ND | 311,17800 € | Parametric Equivalent |
| DD44M10ANT2S-50 | Amphenol Positronic | 0 | 4306-DD44M10ANT2S-50-ND | 317,88700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 152,97800 € | 1.529,78 € |
| Unit Price without VAT: | 152,97800 € |
|---|---|
| Unit Price with VAT: | 182,04382 € |

