Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD26S100ES-50 | |
|---|---|
DigiKey Part Number | 4306-DD26S100ES-50-ND |
Manufacturer | |
Manufacturer Product Number | DD26S100ES-50 |
Description | DD26S100ES-50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Wire Gauge 22-30 AWG |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD26S100E2C | Amphenol Positronic | 0 | 4306-DD26S100E2C-ND | 79,46000 € | Parametric Equivalent |
| DD26S100E2S-50 | Amphenol Positronic | 0 | 4306-DD26S100E2S-50-ND | 150,49100 € | Parametric Equivalent |
| DD26S100E2S/AA-14 | Amphenol Positronic | 0 | 4306-DD26S100E2S/AA-14-ND | 110,94600 € | Parametric Equivalent |
| DD26S100E2S/AA-15 | Amphenol Positronic | 0 | 4306-DD26S100E2S/AA-15-ND | 144,60100 € | Parametric Equivalent |
| DD26S100E2S/AA-50 | Amphenol Positronic | 0 | 4306-DD26S100E2S/AA-50-ND | 134,56600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 136,87600 € | 1.368,76 € |
| Unit Price without VAT: | 136,87600 € |
|---|---|
| Unit Price with VAT: | 162,88244 € |

