
DD26M4R70T2S/AA-50 | |
---|---|
DigiKey Part Number | 4306-DD26M4R70T2S/AA-50-ND |
Manufacturer | |
Manufacturer Product Number | DD26M4R70T2S/AA-50 |
Description | DD26M4R70T2S/AA-50 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Stainless Steel, Passivated | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.450" (11.43mm) | |
Features | Mounting Brackets | |
Voltage Rating | 300V | |
Color | Blue | |
Contact Form | Machined | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 100,90400 € | 1.009,04 € |
Unit Price without VAT: | 100,90400 € |
---|---|
Unit Price with VAT: | 120,07576 € |