Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD26M00HEX | |
|---|---|
DigiKey Part Number | 4306-DD26M00HEX-ND |
Manufacturer | |
Manufacturer Product Number | DD26M00HEX |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 26 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Cable Side, Male Jackscrew (4-40) |
Series | Features Backshell, Cable Clamp, Mounting Hardware |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub, High Density | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 26 | Mating Cycles 1000 |
Number of Rows 3 | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 2 (DA, A) High Density | Color Blue |
Contact Type Signal | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD26M00ANE0 | Amphenol Positronic | 0 | 4306-DD26M00ANE0-ND | 265,14600 € | Parametric Equivalent |
| DD26M00ANE0/AA | Amphenol Positronic | 0 | 4306-DD26M00ANE0/AA-ND | 265,14600 € | Parametric Equivalent |
| DD26M00ANES | Amphenol Positronic | 0 | 4306-DD26M00ANES-ND | 232,97700 € | Parametric Equivalent |
| DD26M00ANES/AA | Amphenol Positronic | 0 | 4306-DD26M00ANES/AA-ND | 274,28100 € | Parametric Equivalent |
| DD26M00ANEX | Amphenol Positronic | 0 | 4306-DD26M00ANEX-ND | 226,11700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 111,61100 € | 1.116,11 € |
| Unit Price without VAT: | 111,61100 € |
|---|---|
| Unit Price with VAT: | 132,81709 € |

