Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD15S10JVLS/AA | |
|---|---|
DigiKey Part Number | 4306-DD15S10JVLS/AA-ND |
Manufacturer | |
Manufacturer Product Number | DD15S10JVLS/AA |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Stainless Steel, Passivated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Features Backshell, Cable Clamp, Mounting Hardware |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Wire Gauge 22-30 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD15S102Z0S | Amphenol Positronic | 0 | 4306-DD15S102Z0S-ND | 80,22000 € | Parametric Equivalent |
| DD15S102Z0S/AA | Amphenol Positronic | 0 | 4306-DD15S102Z0S/AA-ND | 75,70000 € | Parametric Equivalent |
| DD15S10AN00 | Amphenol Positronic | 0 | 4306-DD15S10AN00-ND | 226,21800 € | Parametric Equivalent |
| DD15S10AN00/AA | Amphenol Positronic | 0 | 4306-DD15S10AN00/AA-ND | 265,59100 € | Parametric Equivalent |
| DD15S10AN0S | Amphenol Positronic | 0 | 4306-DD15S10AN0S-ND | 233,32300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 86,86800 € | 868,68 € |
| Unit Price without VAT: | 86,86800 € |
|---|---|
| Unit Price with VAT: | 103,37292 € |

