New at DigiKey
DD15S0000X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DD15S0000X
DD15S0000X
DD15S0000X

DD15S0000X

DigiKey Part Number
4306-DD15S0000X-ND
Manufacturer
Manufacturer Product Number
DD15S0000X
Description
D-SUB HOUSING
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub, High Density
Connector Type
Receptacle for Female Contacts
Number of Positions
15
Grade
-
Qualification
-
Number of Rows
3
Shell Size, Connector Layout
1 (DE, E) High Density
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Primary Material
Metal
Shell Material, Finish
Steel, Tin Plated
Shell Finish Thickness
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-55°C ~ 125°C
Mating Cycles
1000
Dielectric Material
Polyester, Glass Filled
Color
Blue
Note
Contacts Not Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,96000 €33,96 €
1028,86600 €288,66 €
2527,05920 €676,48 €
5025,76840 €1.288,42 €
10024,53940 €2.453,94 €
25023,00512 €5.751,28 €
Manufacturers Standard Package
Unit Price without VAT:33,96000 €
Unit Price with VAT:40,41240 €