New at DigiKey
DD15S0000S/AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DD15S0000S/AA
DD15S0000S/AA
DD15S0000S/AA

DD15S0000S/AA

DigiKey Part Number
4306-DD15S0000S/AA-ND
Manufacturer
Manufacturer Product Number
DD15S0000S/AA
Description
D-SUB HOUSING
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub, High Density
Connector Type
Receptacle for Female Contacts
Number of Positions
15
Grade
-
Qualification
-
Number of Rows
3
Shell Size, Connector Layout
1 (DE, E) High Density
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Primary Material
Metal
Shell Material, Finish
Stainless Steel, Passivated
Shell Finish Thickness
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-55°C ~ 125°C
Mating Cycles
1000
Dielectric Material
Polyester, Glass Filled
Color
Blue
Note
Contacts Not Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
143,82000 €43,82 €
1037,24000 €372,40 €
2534,90920 €872,73 €
5033,24440 €1.662,22 €
10031,65920 €3.165,92 €
25029,92720 €7.481,80 €
Manufacturers Standard Package
Unit Price without VAT:43,82000 €
Unit Price with VAT:52,14580 €