Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD15M10ALNEX | |
|---|---|
DigiKey Part Number | 4306-DD15M10ALNEX-ND |
Manufacturer | |
Manufacturer Product Number | DD15M10ALNEX |
Description | DD15M10ALNEX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Backshell, Cable Clamp, Mounting Hardware |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Wire Gauge 22-30 AWG |
Flange Feature Cable Side, Male Jackscrew (4-40) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ODD15M10ANE6S/AA | Amphenol Positronic | 0 | 4306-ODD15M10ANE6S/AA-ND | 229,14300 € | Parametric Equivalent |
| ODD15M10ANES | Amphenol Positronic | 0 | 4306-ODD15M10ANES-ND | 262,33200 € | Parametric Equivalent |
| ODD15M10ANES/AA | Amphenol Positronic | 0 | 4306-ODD15M10ANES/AA-ND | 223,67900 € | Parametric Equivalent |
| ODD15M10GE0-14 | Amphenol Positronic | 0 | 4306-ODD15M10GE0-14-ND | 120,03200 € | Parametric Equivalent |
| ODD15M10GEZ/AA | Amphenol Positronic | 0 | 4306-ODD15M10GEZ/AA-ND | 119,02700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 221,73000 € | 665,19 € |
| Unit Price without VAT: | 221,73000 € |
|---|---|
| Unit Price with VAT: | 263,85870 € |

