
DD104S00000/AA | |
|---|---|
DigiKey Part Number | 4306-DD104S00000/AA-ND |
Manufacturer | |
Manufacturer Product Number | DD104S00000/AA |
Description | CONN D-SUB HD HSG RCPT 104POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 104 Position |
Datasheet | Datasheet |
EDA/CAD Models | DD104S00000/AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 104 | |
Number of Rows | 5 | |
Shell Size, Connector Layout | 6 | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Shielded | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Clear Chromate Plated Zinc | |
Shell Finish Thickness | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 500 | |
Dielectric Material | Polyester, Glass Filled | |
Color | Blue | |
Note | Contacts Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,37000 € | 62,37 € |
| 10 | 53,01500 € | 530,15 € |
| 25 | 49,69760 € | 1.242,44 € |
| 50 | 47,32800 € | 2.366,40 € |
| 100 | 45,07190 € | 4.507,19 € |
| Unit Price without VAT: | 62,37000 € |
|---|---|
| Unit Price with VAT: | 74,22030 € |





