
D9000GE0/AA | |
|---|---|
DigiKey Part Number | 4306-D9000GE0/AA-ND |
Manufacturer | |
Manufacturer Product Number | D9000GE0/AA |
Description | BACKSHELL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,06000 € | 81,06 € |
| 10 | 68,90100 € | 689,01 € |
| 25 | 64,59040 € | 1.614,76 € |
| 50 | 61,51100 € | 3.075,55 € |
| 100 | 58,65600 € | 5.865,60 € |
| Unit Price without VAT: | 81,06000 € |
|---|---|
| Unit Price with VAT: | 96,46140 € |





