
D50000XPNT20/AA | |
|---|---|
DigiKey Part Number | 4306-D50000XPNT20/AA-ND |
Manufacturer | |
Manufacturer Product Number | D50000XPNT20/AA |
Description | HRDWR DSUB MTL BCKSL SHL SZ5 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50 Position One Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol Positronic | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Material Aluminum |
Accessory Type One Piece Backshell | Plating Electroless Nickel |
Number of Positions 50 | Features Mating Screws 4-40 |
Compatible Shell Size D | Color Silver |
Compatible D-Sub Size 50pos and HD78pos |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 381,80000 € | 381,80 € |
| 10 | 324,60000 € | 3.246,00 € |
| 25 | 306,52680 € | 7.663,17 € |
| Unit Price without VAT: | 381,80000 € |
|---|---|
| Unit Price with VAT: | 454,34200 € |

