
D37000J00/AA | |
|---|---|
DigiKey Part Number | 4306-D37000J00/AA-ND |
Manufacturer | |
Manufacturer Product Number | D37000J00/AA |
Description | BACKSHELL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyester, Glass Filled | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,98000 € | 25,98 € |
| 10 | 22,08000 € | 220,80 € |
| 25 | 20,69760 € | 517,44 € |
| 50 | 19,71020 € | 985,51 € |
| 100 | 18,77030 € | 1.877,03 € |
| 250 | 17,59644 € | 4.399,11 € |
| 500 | 16,89614 € | 8.448,07 € |
| Unit Price without VAT: | 25,98000 € |
|---|---|
| Unit Price with VAT: | 30,91620 € |


