
D25000JVL0/AA | |
|---|---|
DigiKey Part Number | 4306-D25000JVL0/AA-ND |
Manufacturer | |
Manufacturer Product Number | D25000JVL0/AA |
Description | BACKSHELL |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell and Cover Connector Black 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell and Cover | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Flat | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyester, Glass Filled | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,54000 € | 31,54 € |
| 10 | 26,80800 € | 268,08 € |
| 25 | 25,13040 € | 628,26 € |
| 50 | 23,93140 € | 1.196,57 € |
| 100 | 22,79010 € | 2.279,01 € |
| 250 | 21,36504 € | 5.341,26 € |
| Unit Price without VAT: | 31,54000 € |
|---|---|
| Unit Price with VAT: | 37,53260 € |


