
D25000GE0/AA | |
|---|---|
DigiKey Part Number | 4306-D25000GE0/AA-ND |
Manufacturer | |
Manufacturer Product Number | D25000GE0/AA |
Description | BACKSHELL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,33000 € | 121,33 € |
| 10 | 103,14000 € | 1.031,40 € |
| 25 | 96,69000 € | 2.417,25 € |
| 50 | 92,08100 € | 4.604,05 € |
| Unit Price without VAT: | 121,33000 € |
|---|---|
| Unit Price with VAT: | 144,38270 € |


