
D25000DTE50/AA | |
|---|---|
DigiKey Part Number | 4306-D25000DTE50/AA-ND |
Manufacturer | |
Manufacturer Product Number | D25000DTE50/AA |
Description | DT, D-SUB BACKSHELL, ZINC DIE-CA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | D25000DTE50/AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,65000 € | 11,65 € |
| 10 | 10,32600 € | 103,26 € |
| 25 | 9,92840 € | 248,21 € |
| 50 | 9,53120 € | 476,56 € |
| 100 | 9,00170 € | 900,17 € |
| 250 | 8,20740 € | 2.051,85 € |
| 500 | 7,67788 € | 3.838,94 € |
| 1.000 | 7,04246 € | 7.042,46 € |
| Unit Price without VAT: | 11,65000 € |
|---|---|
| Unit Price with VAT: | 13,86350 € |



