
D15000APNE0/AA | |
|---|---|
DigiKey Part Number | 4306-D15000APNE0/AA-ND |
Manufacturer | |
Manufacturer Product Number | D15000APNE0/AA |
Description | D-SUB BACKSHELL, MACHINED ALUMIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,52000 € | 265,52 € |
| 10 | 225,73300 € | 2.257,33 € |
| 25 | 214,74840 € | 5.368,71 € |
| Unit Price without VAT: | 265,52000 € |
|---|---|
| Unit Price with VAT: | 315,96880 € |




