
D104000XPNE0/AA | |
|---|---|
DigiKey Part Number | 4306-D104000XPNE0/AA-ND |
Manufacturer | |
Manufacturer Product Number | D104000XPNE0/AA |
Description | HRDWR DSUB MTL BCKSL SHL SZ6 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 104 Position One Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 104 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Electroless Nickel | |
Hardware | - | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,58000 € | 285,58 € |
| 10 | 242,78700 € | 2.427,87 € |
| 25 | 232,55120 € | 5.813,78 € |
| Unit Price without VAT: | 285,58000 € |
|---|---|
| Unit Price with VAT: | 339,84020 € |


