



CBD2WK2M0000Z/AA | |
|---|---|
DigiKey Part Number | 4306-CBD2WK2M0000Z/AA-ND |
Manufacturer | |
Manufacturer Product Number | CBD2WK2M0000Z/AA |
Description | CONN D-SUB HOUSING PLUG 2POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plug for Female and Male Contacts Housing D-Sub, Combo Connector 2 (Coax or Power) Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Plug for Female and Male Contacts | |
Number of Positions | 2 (Coax or Power) | |
Number of Rows | 1 | |
Shell Size, Connector Layout | 1 (DE, E) - 2V2, 2W2C | |
Contact Type | Signal and Coax or Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Shielded | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 500 | |
Dielectric Material | Polyester, Glass Filled | |
Color | Blue | |
Note | Contacts Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,11000 € | 10,11 € |
| 10 | 8,58600 € | 85,86 € |
| 25 | 8,04840 € | 201,21 € |
| 50 | 7,66420 € | 383,21 € |
| 100 | 7,29840 € | 729,84 € |
| 250 | 6,84168 € | 1.710,42 € |
| 500 | 6,51542 € | 3.257,71 € |
| 1.000 | 6,20484 € | 6.204,84 € |
| Unit Price without VAT: | 10,11000 € |
|---|---|
| Unit Price with VAT: | 12,03090 € |


