


CBD13W6M2000Z | |
|---|---|
DigiKey Part Number | 4306-CBD13W6M2000Z-ND |
Manufacturer | |
Manufacturer Product Number | CBD13W6M2000Z |
Description | CONN D-SUB PLUG 13POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 (7 + 6 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Box | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 4 (DC, C) - 13W6 | Dielectric Material Polyester, Glass Filled |
Contact Type Signal and Coax or Power (Not Included) | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,23000 € | 25,23 € |
| 10 | 21,44900 € | 214,49 € |
| 25 | 20,10600 € | 502,65 € |
| 50 | 19,14660 € | 957,33 € |
| 100 | 18,23330 € | 1.823,33 € |
| 250 | 17,09304 € | 4.273,26 € |
| 500 | 16,27850 € | 8.139,25 € |
| Unit Price without VAT: | 25,23000 € |
|---|---|
| Unit Price with VAT: | 30,02370 € |

