
CBC7W2S00ANE0 | |
|---|---|
DigiKey Part Number | 4306-CBC7W2S00ANE0-ND |
Manufacturer | |
Manufacturer Product Number | CBC7W2S00ANE0 |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 7 (5 + 2 Coax or Power) Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Cable Side, Male Jackscrew (4-40) |
Series | Features Backshell, Cable Clamp, Mounting Hardware |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Connector Style D-Sub, Combo | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle for Female Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 7 (5 + 2 Coax or Power) | Mating Cycles 1000 |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 2 (DA, A) - 7W2 | Color Blue |
Contact Type Signal and Coax or Power | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 250,12000 € | 2.501,20 € |
| Unit Price without VAT: | 250,12000 € |
|---|---|
| Unit Price with VAT: | 297,64280 € |

