Parametric Equivalent



CBC7W2S00000/AA | |
|---|---|
DigiKey Part Number | 4306-CBC7W2S00000/AA-ND |
Manufacturer | |
Manufacturer Product Number | CBC7W2S00000/AA |
Description | CONN D-SUB HOUSING RCPT 7POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 7 (5 + 2 Coax or Power) Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 7 (5 + 2 Coax or Power) | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 2 (DA, A) - 7W2 | |
Contact Type | Signal and Coax or Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Shielded | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Clear Chromate Plated Zinc | |
Shell Finish Thickness | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 500 | |
Dielectric Material | Polyester, Glass Filled | |
Color | Blue | |
Note | Contacts Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 € | 11,47 € |
| 10 | 9,74900 € | 97,49 € |
| 25 | 9,13840 € | 228,46 € |
| 50 | 8,70200 € | 435,10 € |
| 100 | 8,28680 € | 828,68 € |
| 250 | 7,76824 € | 1.942,06 € |
| 500 | 7,39786 € | 3.698,93 € |
| 1.000 | 7,04519 € | 7.045,19 € |
| Unit Price without VAT: | 11,47000 € |
|---|---|
| Unit Price with VAT: | 13,64930 € |





