


9502-1-0-0 | |
|---|---|
DigiKey Part Number | 4306-9502-1-0-0-ND |
Manufacturer | |
Manufacturer Product Number | 9502-1-0-0 |
Description | POSITIONER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tool Positioner For Contacts, Size 16 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Positioner | |
For Use With/Related Products | Contacts, Size 16 | |
Specifications | - | |
Compatible Tools | 9501-0-0-0 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,77000 € | 376,77 € |
| 5 | 349,25000 € | 1.746,25 € |
| 10 | 338,03800 € | 3.380,38 € |
| 25 | 323,78160 € | 8.094,54 € |
| Unit Price without VAT: | 376,77000 € |
|---|---|
| Unit Price with VAT: | 448,35630 € |











