
TSDA-J-IR045-HM-C | |
|---|---|
DigiKey Part Number | 1993-TSDA-J-IR045-HM-C-ND |
Manufacturer | |
Manufacturer Product Number | TSDA-J-IR045-HM-C |
Description | TILT SENSOR MEMS INCLINOMETER 45 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±45° X, Y Axis 100Hz Bandwidth Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Axis | X, Y | |
Measuring Range | ±45° | |
Sensitivity | - | |
Bandwidth | 100Hz | |
Voltage Rating | 8 V ~ 36 V | |
Output Type | Digital | |
Interface | CAN | |
Package / Case | Module | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,41000 € | 137,41 € |
| 5 | 128,22400 € | 641,12 € |
| 10 | 124,80300 € | 1.248,03 € |
| 25 | 120,70560 € | 3.017,64 € |
| 50 | 117,90060 € | 5.895,03 € |
| Unit Price without VAT: | 137,41000 € |
|---|---|
| Unit Price with VAT: | 163,51790 € |

