TSDA-A-IR045-HM-W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSDA-J-IR025-HM-W

DigiKey Part Number
1993-TSDA-J-IR025-HM-W-ND
Manufacturer
Manufacturer Product Number
TSDA-J-IR025-HM-W
Description
TILT SENSOR MEMS INCLINOMETER 25
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Sensor Inclinometer ±25° X, Y Axis 100Hz Bandwidth Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Piher Sensing Systems
Series
Packaging
Bulk
Part Status
Active
Axis
X, Y
Measuring Range
±25°
Sensitivity
-
Bandwidth
100Hz
Voltage Rating
8 V ~ 36 V
Output Type
Digital
Interface
CAN
Package / Case
Module
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1106,47000 €106,47 €
5102,56400 €512,82 €
Unit Price without VAT:106,47000 €
Unit Price with VAT:126,69930 €