
T21AH-M0607-505A3030-TA | |
|---|---|
DigiKey Part Number | 1993-T21AH-M0607-505A3030-TA-ND |
Manufacturer | |
Manufacturer Product Number | T21AH-M0607-505A3030-TA |
Description | POT 5M OHM 1/4W CARBON LINEAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5M Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.25W, 1/4W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 5M | |
Tolerance | ±30% | |
Power (Watts) | 0.25W, 1/4W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 310° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Round | |
Actuator Length | 2.362" (60.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.846" Dia (21.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,19000 € | 6,19 € |
| 10 | 5,20900 € | 52,09 € |
| 25 | 4,85760 € | 121,44 € |
| 50 | 4,60660 € | 230,33 € |
| 150 | 4,23307 € | 634,96 € |
| 300 | 4,01230 € | 1.203,69 € |
| 600 | 3,80250 € | 2.281,50 € |
| 1.050 | 3,64087 € | 3.822,91 € |
| Unit Price without VAT: | 6,19000 € |
|---|---|
| Unit Price with VAT: | 7,36610 € |




