
PTC10LV10-252A2020 | |
|---|---|
DigiKey Part Number | 1993-PTC10LV10-252A2020-ND |
Manufacturer | |
Manufacturer Product Number | PTC10LV10-252A2020 |
Description | TRIMMER 2.5KOHM 0.33W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms 0.33W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2.5 kOhms | |
Power (Watts) | 0.33W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 1,04100 € | 10,41 € |
| 25 | 0,96760 € | 24,19 € |
| 50 | 0,91540 € | 45,77 € |
| 100 | 0,86550 € | 86,55 € |
| 250 | 0,80340 € | 200,85 € |
| 500 | 0,75920 € | 379,60 € |
| 2.000 | 0,67763 € | 1.355,26 € |
| 6.000 | 0,61903 € | 3.714,18 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

