
PT6KV-103A2020-PM | |
|---|---|
DigiKey Part Number | 1993-1039-ND |
Manufacturer | |
Manufacturer Product Number | PT6KV-103A2020-PM |
Description | TRIMMER 10K OHM 0.1W PC PIN TOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PT6KV-103A2020-PM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.248" Dia (6.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,41800 € | 4,18 € |
| 25 | 0,39080 € | 9,77 € |
| 50 | 0,37080 € | 18,54 € |
| 100 | 0,35200 € | 35,20 € |
| 250 | 0,32836 € | 82,09 € |
| 500 | 0,31144 € | 155,72 € |
| 2.000 | 0,27999 € | 559,98 € |
| 6.000 | 0,25721 € | 1.543,26 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |











