
PT6KH-502A2020 | |
|---|---|
DigiKey Part Number | 1993-PT6KH-502A2020-ND |
Manufacturer | |
Manufacturer Product Number | PT6KH-502A2020 |
Description | TRIMMER 5K OHM 0.1W PC PIN SIDE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.248" Dia (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,46600 € | 4,66 € |
| 25 | 0,43560 € | 10,89 € |
| 50 | 0,41360 € | 20,68 € |
| 100 | 0,39260 € | 39,26 € |
| 250 | 0,36612 € | 91,53 € |
| 500 | 0,34728 € | 173,64 € |
| 1.000 | 0,32929 € | 329,29 € |
| 5.000 | 0,29086 € | 1.454,30 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |





