
PT15NV02-104A2020-S | |
|---|---|
DigiKey Part Number | 1993-1196-ND |
Manufacturer | |
Manufacturer Product Number | PT15NV02-104A2020-S |
Description | TRIMMER 100KOHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.591" Dia (15.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,50700 € | 5,07 € |
| 25 | 0,47320 € | 11,83 € |
| 50 | 0,44940 € | 22,47 € |
| 100 | 0,42650 € | 42,65 € |
| 250 | 0,39784 € | 99,46 € |
| 500 | 0,37732 € | 188,66 € |
| 1.000 | 0,35778 € | 357,78 € |
| 5.000 | 0,31600 € | 1.580,00 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |










