
PT15LH06-102A2020 | |
|---|---|
DigiKey Part Number | 1993-PT15LH06-102A2020-ND |
Manufacturer | |
Manufacturer Product Number | PT15LH06-102A2020 |
Description | TRIMMER 1K OHM 0.25W PC PIN SIDE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | - | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.591" Dia (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,70400 € | 7,04 € |
| 25 | 0,65760 € | 16,44 € |
| 50 | 0,62420 € | 31,21 € |
| 100 | 0,59220 € | 59,22 € |
| 400 | 0,53283 € | 213,13 € |
| 800 | 0,50521 € | 404,17 € |
| 1.200 | 0,48968 € | 587,62 € |
| 5.200 | 0,43719 € | 2.273,39 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |


