
PT15GV22-104A0505-E-PM-S | |
|---|---|
DigiKey Part Number | 1993-PT15GV22-104A0505-E-PM-S-ND |
Manufacturer | |
Manufacturer Product Number | PT15GV22-104A0505-E-PM-S |
Description | TRIMMER 100KOHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±5% | |
Temperature Coefficient | - | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.591" Dia (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,73800 € | 7,38 € |
| 25 | 0,68920 € | 17,23 € |
| 50 | 0,65400 € | 32,70 € |
| 100 | 0,62060 € | 62,06 € |
| 400 | 0,55825 € | 223,30 € |
| 800 | 0,52931 € | 423,45 € |
| 1.200 | 0,51303 € | 615,64 € |
| 5.200 | 0,45804 € | 2.381,81 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |






