
PT10LV10-502A2020-S | |
|---|---|
DigiKey Part Number | 1993-1122-ND |
Manufacturer | |
Manufacturer Product Number | PT10LV10-502A2020-S |
Description | TRIMMER 5K OHM 0.15W PC PIN TOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,37900 € | 3,79 € |
| 25 | 0,35440 € | 8,86 € |
| 50 | 0,33660 € | 16,83 € |
| 100 | 0,31950 € | 31,95 € |
| 250 | 0,29804 € | 74,51 € |
| 500 | 0,28270 € | 141,35 € |
| 2.000 | 0,25418 € | 508,36 € |
| 6.000 | 0,23351 € | 1.401,06 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |



